BZT52C36-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.42782
Datasheet

Similar


Diodes Incorporated
In Stock: 124.224
Unit Price: kr.1.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.770
Unit Price: kr.1.59000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.20.11298
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5.064
Unit Price: kr.5.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.27835
Datasheet

Similar


Diodes Incorporated
In Stock: 590
Unit Price: kr.1.71000
Datasheet

Similar


onsemi
In Stock: 24.961
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 1.747
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.16000
Datasheet

Similar


onsemi
In Stock: 1.208
Unit Price: kr.2.47000
Datasheet
Zener Diode 36 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C36-HE3-18

DigiKey Part Number
BZT52C36-HE3-18GITR-ND - Tape & Reel (TR)
BZT52C36-HE3-18GICT-ND - Cut Tape (CT)
BZT52C36-HE3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C36-HE3-18
Description
DIODE ZENER 36V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 36 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Impedance (Max) (Zzt)
87 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C36-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZT52C36-HE3_A-18TR-NDkr.0.42782MFR Recommended
BZT52C36-7-FDiodes Incorporated124.224BZT52C36-FDICT-NDkr.1.33000Similar
BZT52C36S-7-FDiodes Incorporated2.770BZT52C36S-FDICT-NDkr.1.59000Similar
BZV55C36Microchip Technology0BZV55C36-NDkr.20.11298Similar
CMHZ5258B TR PBFREECentral Semiconductor Corp5.0641514-CMHZ5258BTRPBFREECT-NDkr.5.96000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types