


BZT52C27-E3-08 | |
|---|---|
DigiKey Part Number | BZT52C27-E3-08GITR-ND - Tape & Reel (TR) BZT52C27-E3-08GICT-ND - Cut Tape (CT) BZT52C27-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C27-E3-08 |
Description | DIODE ZENER 27V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 20 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.67200 | kr.6.72 |
| 100 | kr.0.32000 | kr.32.00 |
| 500 | kr.0.31360 | kr.156.80 |
| 1.000 | kr.0.30720 | kr.307.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29361 | kr.880.83 |
| 6.000 | kr.0.26278 | kr.1,576.68 |
| 9.000 | kr.0.24706 | kr.2,223.54 |
| 15.000 | kr.0.22400 | kr.3,360.00 |
| 21.000 | kr.0.21952 | kr.4,609.92 |
| 30.000 | kr.0.18630 | kr.5,589.00 |
| 150.000 | kr.0.17246 | kr.25,869.00 |
| 300.000 | kr.0.16082 | kr.48,246.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

