Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZT52C18-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZT52C18-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C18-HE3_A-18 |
Description | DIODE ZENER 18V 300MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B18-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B18-HE3_A-08TR-ND | kr.0.18852 | Parametric Equivalent |
| BZT52B18-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B18-HE3_A-18TR-ND | kr.0.24915 | Parametric Equivalent |
| BZT52C18-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52C18-HE3_A-08TR-ND | kr.0.22986 | Parametric Equivalent |
| BZT52C18 | SMC Diode Solutions | 3.000 | 1655-BZT52C18CT-ND | kr.0.57000 | Parametric Equivalent |
| BZT52C18-G RHG | Taiwan Semiconductor Corporation | 5.900 | 1801-BZT52C18-GRHGCT-ND | kr.0.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.42782 | kr.4,278.20 |
| 20.000 | kr.0.39640 | kr.7,928.00 |
| Unit Price without VAT: | kr.0.42782 |
|---|---|
| Unit Price with VAT: | kr.0.53478 |




