Zener Diode 7.5 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B7V5-E3-08

DigiKey Part Number
BZT52B7V5-E3-08GITR-ND - Tape & Reel (TR)
BZT52B7V5-E3-08GICT-ND - Cut Tape (CT)
BZT52B7V5-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B7V5-E3-08
Description
DIODE ZENER 7.5V 410MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
7 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±2%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B7V5-G3-18Vishay General Semiconductor - Diodes Division8.735112-BZT52B7V5-G3-18CT-NDkr.2.41000Parametric Equivalent
BZT52C7V5S-7-FDiodes Incorporated32BZT52C7V5S-FDICT-NDkr.1.59000Similar
CMHZ5236B TR PBFREECentral Semiconductor Corp38.6591514-CMHZ5236BTRPBFREECT-NDkr.3.30000Similar
DDZ7V5B-7Diodes Incorporated1.092DDZ7V5B-7DICT-NDkr.1.52000Similar
DDZ9693-7Diodes Incorporated15.911DDZ9693DICT-NDkr.2.16000Similar
In-Stock: 2.922
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.78800kr.17.88
100kr.1.12790kr.112.79
500kr.0.84158kr.420.79
1.000kr.0.74894kr.748.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.63110kr.1,893.30
6.000kr.0.57166kr.3,429.96
9.000kr.0.54135kr.4,872.15
15.000kr.0.50728kr.7,609.20
21.000kr.0.48710kr.10,229.10
30.000kr.0.46748kr.14,024.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000