Image for BZG05C5V6-HM3-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C5V6-HM3-08

DigiKey Part Number
BZG05C5V6-HM3-08GITR-ND - Tape & Reel (TR)
BZG05C5V6-HM3-08GICT-ND - Cut Tape (CT)
BZG05C5V6-HM3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG05C5V6-HM3-08
Description
DIODE ZENER 5.6V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 1.25 W ±7.14% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±7.14%
Package / Case
Power - Max
1.25 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
7 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.945
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.3.76600kr.37.66
100kr.2.44280kr.244.28
500kr.1.87308kr.936.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.59582kr.2,393.73
3.000kr.1.45607kr.4,368.21
4.500kr.1.38482kr.6,231.69
7.500kr.1.30479kr.9,785.92
10.500kr.1.25738kr.13,202.49
15.000kr.1.21131kr.18,169.65
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500