BZG05B68-M3-18 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.95000
Datasheet
Image for BZG05B68-M3-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05B68-M3-18

DigiKey Part Number
BZG05B68-M3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05B68-M3-18
Description
DIODE ZENER 68V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 1.25 W ±2% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
130 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 51 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG05B68-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B68-M3_A-18TR-NDkr.4.95000MFR Recommended
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.45087kr.8,705.22
Manufacturers Standard Package
Unit Price without VAT:kr.1.45087
Unit Price with VAT:kr.1.81359