Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG05B56-HM3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG05B56-HM3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05B56-HM3_A-08 |
Description | DIODE ZENER 56V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 43 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 120 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05B56-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B56-HM3_A-18TR-ND | kr.4.95000 | Parametric Equivalent |
| BZG05B56-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B56-M3_A-08TR-ND | kr.4.95000 | Parametric Equivalent |
| BZG05B56-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B56-M3_A-18TR-ND | kr.4.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 2 | kr.4.25000 | kr.8.50 |
| 3 | kr.3.91000 | kr.11.73 |
| 5 | kr.3.52600 | kr.17.63 |
| 7 | kr.3.28714 | kr.23.01 |
| 10 | kr.3.06200 | kr.30.62 |
| 25 | kr.2.55640 | kr.63.91 |
| 50 | kr.2.24060 | kr.112.03 |
| 100 | kr.1.97490 | kr.197.49 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

