Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C200-M3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG03C200-M3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C200-M3_A-08 |
Description | DIODE ZENER 200V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 3 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 500 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 150 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package DO-214AC (SMA) |
Power - Max 3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C200-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C200-HM3_A-08TR-ND | kr.7.10000 | Parametric Equivalent |
| BZG03C200-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C200-HM3_A-18TR-ND | kr.7.10000 | Parametric Equivalent |
| BZG03C200-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C200-M3_A-18TR-ND | kr.7.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 2 | kr.6.15000 | kr.12.30 |
| 3 | kr.5.64333 | kr.16.93 |
| 5 | kr.5.09800 | kr.25.49 |
| 7 | kr.4.76429 | kr.33.35 |
| 10 | kr.4.43800 | kr.44.38 |
| 25 | kr.3.72800 | kr.93.20 |
| 50 | kr.3.28540 | kr.164.27 |
| 100 | kr.2.91200 | kr.291.20 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

