BZG03C200-HM3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.7.10000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.7.10000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.7.10000
Datasheet
New at DigiKey
Image for BZG03C200-HM3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C200-HM3_A-18

DigiKey Part Number
112-BZG03C200-HM3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C200-HM3_A-18
Description
DIODE ZENER 200V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 200 V 3 W ±6% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 150 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Series
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
3 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
500 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03C200-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03C200-HM3_A-08TR-NDkr.7.10000Parametric Equivalent
BZG03C200-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03C200-M3_A-08TR-NDkr.7.10000Parametric Equivalent
BZG03C200-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03C200-M3_A-18TR-NDkr.7.10000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
2kr.6.12000kr.12.24
3kr.5.64333kr.16.93
5kr.5.08400kr.25.42
7kr.4.75571kr.33.29
10kr.4.43800kr.44.38
Manufacturers Standard Package
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500