
BZG03C120-M3-08 | |
|---|---|
DigiKey Part Number | BZG03C120-M3-08GITR-ND - Tape & Reel (TR) BZG03C120-M3-08GICT-ND - Cut Tape (CT) BZG03C120-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C120-M3-08 |
Description | DIODE ZENER 120V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 1.25 W ±5.42% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C120-M3-08 Models |
Category | Impedance (Max) (Zzt) 250 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 91 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.42% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.5.33200 | kr.53.32 |
| 100 | kr.3.51300 | kr.351.30 |
| 500 | kr.2.73190 | kr.1,365.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.35227 | kr.3,528.40 |
| 3.000 | kr.2.16099 | kr.6,482.97 |
| 4.500 | kr.2.06356 | kr.9,286.02 |
| 7.500 | kr.1.95406 | kr.14,655.45 |
| 10.500 | kr.1.88924 | kr.19,837.02 |
| 15.000 | kr.1.82623 | kr.27,393.45 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |

