Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C110-M3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG03C110-M3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C110-M3_A-08 |
Description | DIODE ZENER 110V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 3 W ±5.45% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 250 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 82 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.45% | Supplier Device Package DO-214AC (SMA) |
Power - Max 3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C110-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C110-HM3_A-08TR-ND | kr.7.04000 | Parametric Equivalent |
| BZG03C110-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C110-HM3_A-18TR-ND | kr.7.04000 | Parametric Equivalent |
| BZG03C110-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C110-M3_A-18TR-ND | kr.7.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 2 | kr.6.12000 | kr.12.24 |
| 3 | kr.5.62000 | kr.16.86 |
| 5 | kr.5.07200 | kr.25.36 |
| 7 | kr.4.73714 | kr.33.16 |
| 10 | kr.4.41900 | kr.44.19 |
| 25 | kr.3.71000 | kr.92.75 |
| 50 | kr.3.26900 | kr.163.45 |
| 100 | kr.2.89740 | kr.289.74 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

