


BZD27C3V6P-E3-08 | |
|---|---|
DigiKey Part Number | BZD27C3V6P-E3-08GITR-ND - Tape & Reel (TR) BZD27C3V6P-E3-08GICT-ND - Cut Tape (CT) BZD27C3V6P-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C3V6P-E3-08 |
Description | DIODE ZENER 3.6V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-219AB (SMF) |
Power - Max 800 mW | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.84000 | kr.28.40 |
| 100 | kr.1.82210 | kr.182.21 |
| 500 | kr.1.38224 | kr.691.12 |
| 1.000 | kr.1.24029 | kr.1,240.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.05971 | kr.3,179.13 |
| 6.000 | kr.0.96871 | kr.5,812.26 |
| 9.000 | kr.0.92234 | kr.8,301.06 |
| 15.000 | kr.0.87023 | kr.13,053.45 |
| 21.000 | kr.0.83937 | kr.17,626.77 |
| 30.000 | kr.0.80938 | kr.24,281.40 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

