BYW27-200GP-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 24.006
Unit Price: kr.15.41000
Datasheet

Similar


Microchip Technology
In Stock: 200
Unit Price: kr.28.02000
Datasheet

Similar


onsemi
In Stock: 49.886
Unit Price: kr.1.59000
Datasheet

Similar


onsemi
In Stock: 270
Unit Price: kr.4.50000
Datasheet

Similar


STMicroelectronics
In Stock: 2.283
Unit Price: kr.2.73000
Datasheet

Similar


STMicroelectronics
In Stock: 11.198
Unit Price: kr.2.73000
Datasheet

Similar


Diodes Incorporated
In Stock: 13.753
Unit Price: kr.3.11000
Datasheet

Similar


onsemi
In Stock: 13.962
Unit Price: kr.4.06000
Datasheet
Diode 200 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYW27-200GP-E3/54

DigiKey Part Number
BYW27-200GP-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYW27-200GP-E3/54
Description
DIODE STANDARD 200V 1A DO204AL
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
Technology
Supplier Device Package
DO-204AL (DO-41)
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYW52-TRVishay General Semiconductor - Diodes Division24.006112-BYW52-CT-NDkr.15.41000MFR Recommended
1N3611Microchip Technology2001N3611-NDkr.28.02000Similar
1N4003Gonsemi49.8861N4003GOS-NDkr.1.59000Similar
EGP10Donsemi270EGP10DCT-NDkr.4.50000Similar
STTH102STMicroelectronics2.283497-3666-1-NDkr.2.73000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
11.000kr.2.07867kr.22,865.37
Unit Price without VAT:kr.2.07867
Unit Price with VAT:kr.2.59834