
BYG22D-E3/TR3 | |
|---|---|
DigiKey Part Number | BYG22D-E3/TR3GITR-ND - Tape & Reel (TR) BYG22D-E3/TR3GICT-ND - Cut Tape (CT) BYG22D-E3/TR3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG22D-E3/TR3 |
Description | DIODE AVALANCHE 200V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG22D-E3/TR3 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2DA-13-F | Diodes Incorporated | 202.367 | ES2DA-FDICT-ND | kr.4.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.48200 | kr.44.82 |
| 100 | kr.2.93230 | kr.293.23 |
| 500 | kr.2.26402 | kr.1,132.01 |
| 1.000 | kr.2.04883 | kr.2,048.83 |
| 2.000 | kr.1.86770 | kr.3,735.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.1.59823 | kr.11,986.73 |
| 15.000 | kr.1.48877 | kr.22,331.55 |
| 22.500 | kr.1.43302 | kr.32,242.95 |
| 37.500 | kr.1.37041 | kr.51,390.38 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

