Parametric Equivalent

BU1010A-M3/51 | |
|---|---|
DigiKey Part Number | BU1010A-M3/51-ND |
Manufacturer | |
Manufacturer Product Number | BU1010A-M3/51 |
Description | BRIDGE RECT 1PHASE 1KV 10A BU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole isoCINK+™ BU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tray | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, BU |
Technology Standard | Supplier Device Package isoCINK+™ BU |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU1010A-M3/45 | Vishay General Semiconductor - Diodes Division | 0 | BU1010A-M3/45GI-ND | kr.16.28175 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.28175 | kr.16,281.75 |
| Unit Price without VAT: | kr.16.28175 |
|---|---|
| Unit Price with VAT: | kr.20.35219 |


