


BAV21W-G3-08 | |
|---|---|
DigiKey Part Number | BAV21W-G3-08GITR-ND - Tape & Reel (TR) BAV21W-G3-08GICT-ND - Cut Tape (CT) BAV21W-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21W-G3-08 |
Description | DIODE STANDARD 200V 250MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.72900 | kr.7.29 |
| 100 | kr.0.60760 | kr.60.76 |
| 500 | kr.0.44608 | kr.223.04 |
| 1.000 | kr.0.39358 | kr.393.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32663 | kr.979.89 |
| 6.000 | kr.0.29281 | kr.1,756.86 |
| 9.000 | kr.0.27557 | kr.2,480.13 |
| 15.000 | kr.0.22463 | kr.3,369.45 |
| 21.000 | kr.0.22380 | kr.4,699.80 |
| 30.000 | kr.0.22297 | kr.6,689.10 |
| 75.000 | kr.0.20895 | kr.15,671.25 |
| 150.000 | kr.0.20572 | kr.30,858.00 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |


