


BAT54W-HG3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAT54W-HG3_A-08TR-ND - Tape & Reel (TR) 112-BAT54W-HG3_A-08CT-ND - Cut Tape (CT) 112-BAT54W-HG3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54W-HG3_A-08 |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 30 V | Mounting Type |
Current - Average Rectified (Io) 200mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Supplier Device Package SOD-123 |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.95300 | kr.19.53 |
| 100 | kr.1.23690 | kr.123.69 |
| 500 | kr.0.92590 | kr.462.95 |
| 1.000 | kr.0.82528 | kr.825.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.69725 | kr.2,091.75 |
| 6.000 | kr.0.63268 | kr.3,796.08 |
| 9.000 | kr.0.59977 | kr.5,397.93 |
| 15.000 | kr.0.56277 | kr.8,441.55 |
| 21.000 | kr.0.54085 | kr.11,357.85 |
| 30.000 | kr.0.51955 | kr.15,586.50 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |


