
BAS70-00-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAS70-00-HE3_A-08TR-ND - Tape & Reel (TR) 112-BAS70-00-HE3_A-08CT-ND - Cut Tape (CT) 112-BAS70-00-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-00-HE3_A-08 |
Description | DIODE SCHOTTKY 70V 200MA SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.10000 | kr.1.10 |
| 10 | kr.0.72900 | kr.7.29 |
| 100 | kr.0.63340 | kr.63.34 |
| 500 | kr.0.46518 | kr.232.59 |
| 1.000 | kr.0.41061 | kr.410.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34116 | kr.1,023.48 |
| 6.000 | kr.0.30607 | kr.1,836.42 |
| 9.000 | kr.0.28817 | kr.2,593.53 |
| 15.000 | kr.0.21117 | kr.3,167.55 |
| 21.000 | kr.0.21037 | kr.4,417.77 |
| 30.000 | kr.0.20959 | kr.6,287.70 |
| 75.000 | kr.0.20784 | kr.15,588.00 |
| 150.000 | kr.0.20330 | kr.30,495.00 |
| 300.000 | kr.0.19404 | kr.58,212.00 |
| Unit Price without VAT: | kr.1.10000 |
|---|---|
| Unit Price with VAT: | kr.1.37500 |

