Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

AZ23C3V9-E3-18 | |
|---|---|
DigiKey Part Number | AZ23C3V9-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C3V9-E3-18 |
Description | DIODE ZENER ARRAY 3.9V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.9 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 95 Ohms |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Configuration 1 Pair Common Anode | Supplier Device Package SOT-23-3 |
Voltage - Zener (Nom) (Vz) 3.9 V | Base Product Number |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C3V9-E3-08 | Vishay General Semiconductor - Diodes Division | 17.172 | 112-AZ23C3V9-E3-08CT-ND | kr.3.30000 | Parametric Equivalent |
| AZ23C3V9-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23C3V9-G3-08-ND | kr.0.37917 | Parametric Equivalent |
| AZ23C3V9-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23C3V9-G3-18-ND | kr.0.39998 | Parametric Equivalent |
| AZ23C3V9-7-F | Diodes Incorporated | 0 | AZ23C3V9-FDICT-ND | kr.2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.57763 | kr.5,776.30 |
| 20.000 | kr.0.57019 | kr.11,403.80 |
| Unit Price without VAT: | kr.0.57763 |
|---|---|
| Unit Price with VAT: | kr.0.72204 |



