AZ23C22-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8.417
Unit Price: kr.3.30000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.57598
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.39998
Datasheet
Zener Diode Array 1 Pair Common Anode 22 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C22-G3-08

DigiKey Part Number
AZ23C22-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23C22-G3-08
Description
DIODE ZENER ARRAY 22V SOT-23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 22 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
300 mW
Manufacturer
Vishay General Semiconductor - Diodes Division
Impedance (Max) (Zzt)
55 Ohms
Series
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
22 V
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23C22-E3-08Vishay General Semiconductor - Diodes Division8.417AZ23C22-E3-08GICT-NDkr.3.30000Parametric Equivalent
AZ23C22-E3-18Vishay General Semiconductor - Diodes Division0AZ23C22-E3-18-NDkr.0.57598Parametric Equivalent
AZ23C22-G3-18Vishay General Semiconductor - Diodes Division0AZ23C22-G3-18-NDkr.0.39998Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.37917kr.5,687.55
30.000kr.0.36516kr.10,954.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.37917
Unit Price with VAT:kr.0.47396