AZ23B3V0-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.54459
Datasheet

Similar


Diodes Incorporated
In Stock: 4.106
Unit Price: kr.1.97000
Datasheet
Zener Diode Array 1 Pair Common Anode 3 V 300 mW ±2% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23B3V0-HE3-18

DigiKey Part Number
AZ23B3V0-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23B3V0-HE3-18
Description
DIODE ZENER ARRAY 3V SOT-23-3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 3 V 300 mW ±2% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
95 Ohms
Manufacturer
Vishay General Semiconductor - Diodes Division
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
3 V
Supplier Device Package
SOT-23-3
Tolerance
±2%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23B3V0-HE3_A-18Vishay General Semiconductor - Diodes Division0112-AZ23B3V0-HE3_A-18TR-NDkr.0.54459MFR Recommended
AZ23C3V0-7-FDiodes Incorporated4.106AZ23C3V0-FDICT-NDkr.1.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types