AZ23B3V0-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.57312
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.43714
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.46047
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.3.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.106
Unit Price: kr.1.97000
Datasheet
Zener Diode Array 1 Pair Common Anode 3 V 300 mW ±2% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23B3V0-E3-18

DigiKey Part Number
AZ23B3V0-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23B3V0-E3-18
Description
DIODE ZENER ARRAY 3V SOT-23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 3 V 300 mW ±2% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Manufacturer
Vishay General Semiconductor - Diodes Division
Impedance (Max) (Zzt)
95 Ohms
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
TO-236-3, SC-59, SOT-23-3
Configuration
1 Pair Common Anode
Supplier Device Package
SOT-23-3
Voltage - Zener (Nom) (Vz)
3 V
Base Product Number
Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23B3V0-E3-08Vishay General Semiconductor - Diodes Division0AZ23B3V0-E3-08-NDkr.0.57312Parametric Equivalent
AZ23B3V0-G3-08Vishay General Semiconductor - Diodes Division0AZ23B3V0-G3-08-NDkr.0.43714Parametric Equivalent
AZ23B3V0-G3-18Vishay General Semiconductor - Diodes Division0AZ23B3V0-G3-18-NDkr.0.46047Parametric Equivalent
AZ23C3V0-7Diodes Incorporated0AZ23C3V0DICT-NDkr.3.42000Similar
AZ23C3V0-7-FDiodes Incorporated4.106AZ23C3V0-FDICT-NDkr.1.97000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.58009kr.5,800.90
20.000kr.0.57312kr.11,462.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.58009
Unit Price with VAT:kr.0.72511