Direct
Similar
Similar

5KP7.0A-E3/73 | |
|---|---|
DigiKey Part Number | 5KP7.0A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP7.0A-E3/73 |
Description | TVS DIODE 7VWM 12VC P600 |
Customer Reference | |
Detailed Description | 12V Clamp 417A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 417A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 7V | Supplier Device Package |
Voltage - Breakdown (Min) 7.78V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP7.0A | Littelfuse Inc. | 2.314 | 5KP7.0ALFCT-ND | kr.22.51000 | Direct |
| 5KP7.0AE3/TR13 | Microchip Technology | 0 | 5KP7.0AE3/TR13-ND | kr.13.27850 | Direct |
| 5KP7.0A-B | Littelfuse Inc. | 0 | 5KP7.0A-B-ND | kr.9.42120 | Similar |
| 5KP7.0A-HR | Littelfuse Inc. | 0 | 5KP7.0A-HR-ND | kr.107.64369 | Similar |
| 5KP7.0A-HRA | Littelfuse Inc. | 0 | 5KP7.0A-HRA-ND | kr.102.26198 | Similar |




