5KP54A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 47
Unit Price: kr.17.22000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.8.56544
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.10.24000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.109.20000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.105.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 676
Unit Price: kr.130.75000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.151.20000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.142.80000
Datasheet

Similar


Littelfuse Inc.
In Stock: 642
Unit Price: kr.13.12000
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: kr.2.79398
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.84.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.79.80000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 500
Unit Price: kr.21.44000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.10.24000
Datasheet
P600, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP54A-E3/51

DigiKey Part Number
5KP54A-E3/51-ND
Manufacturer
Manufacturer Product Number
5KP54A-E3/51
Description
TVS DIODE 54VWM 87.1VC P600
Customer Reference
Detailed Description
87.1V Clamp 57.4A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
57.4A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types