
5KP10A-E3/54 | |
|---|---|
DigiKey Part Number | 5KP10A-E3/54GITR-ND - Tape & Reel (TR) 5KP10A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP10A-E3/54 |
Description | TVS DIODE 10VWM 17VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 294A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 294A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW50-15 | STMicroelectronics | 206 | 497-6686-1-ND | kr.24.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.69000 | kr.26.69 |
| 10 | kr.17.49200 | kr.174.92 |
| 100 | kr.12.27610 | kr.1,227.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.9.55050 | kr.7,640.40 |
| 1.600 | kr.8.91459 | kr.14,263.34 |
| 2.400 | kr.8.59086 | kr.20,618.06 |
| 4.000 | kr.8.28242 | kr.33,129.68 |
| Unit Price without VAT: | kr.26.69000 |
|---|---|
| Unit Price with VAT: | kr.33.36250 |

