P6SMB200AHM3_B/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 5.179
Unit Price: kr.4.50000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 475
Unit Price: kr.3.99000
Datasheet
274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB200AHM3_B/I

DigiKey Part Number
112-P6SMB200AHM3_B/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB200AHM3_B/I
Description
TVS DIODE 171VWM 274VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
171V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
190V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
274V
Base Product Number
Current - Peak Pulse (10/1000µs)
2.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB200ATaiwan Semiconductor Corporation5.1791801-P6SMB200ACT-NDkr.4.50000Similar
SMBJ170ATaiwan Semiconductor Corporation475SMBJ170AFSCT-NDkr.3.99000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.600kr.1.10091kr.10,568.74
Unit Price without VAT:kr.1.10091
Unit Price with VAT:kr.1.37614