
1N5817-E3/53 | |
|---|---|
DigiKey Part Number | 112-1N5817-E3/53CT-ND - Cut Tape (CT) 112-1N5817-E3/53TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5817-E3/53 |
Description | DIODE SCHOTTKY 20V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 20 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 125pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 3.1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.58800 | kr.35.88 |
| 100 | kr.2.32170 | kr.232.17 |
| 500 | kr.1.77684 | kr.888.42 |
| 1.000 | kr.1.60117 | kr.1,601.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.37789 | kr.4,133.67 |
| 6.000 | kr.1.26541 | kr.7,592.46 |
| 9.000 | kr.1.20811 | kr.10,872.99 |
| 15.000 | kr.1.14372 | kr.17,155.80 |
| 21.000 | kr.1.10559 | kr.23,217.39 |
| 30.000 | kr.1.06854 | kr.32,056.20 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

