Parametric Equivalent

1N5395-E3/73 | |
|---|---|
DigiKey Part Number | 112-1N5395-E3/73CT-ND - Cut Tape (CT) 112-1N5395-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5395-E3/73 |
Description | DIODE STANDARD 400V 1.5A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1.5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5395-E3/54 | Vishay General Semiconductor - Diodes Division | 23.860 | 1N5395-E3/54GICT-ND | kr.3.55000 | Parametric Equivalent |
| 1N647-1 | Microchip Technology | 2.316 | 1N647-1-ND | kr.10.14000 | Similar |
| MUR240RLG | onsemi | 14.616 | MUR240RLGOSCT-ND | kr.3.36000 | Similar |
| RGP10G | onsemi | 4.110 | 488-RGP10GCT-ND | kr.2.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27.000 | kr.0.61706 | kr.16,660.62 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |





