Diode 600 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4946GP-E3/54

DigiKey Part Number
112-1N4946GP-E3/54TR-ND - Tape & Reel (TR)
112-1N4946GP-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4946GP-E3/54
Description
DIODE STANDARD 600V 1A DO204AL
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
250 ns
Series
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Not For New Designs
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYT52J-TRVishay General Semiconductor - Diodes Division0BYT52J-TRGICT-NDkr.5.20000MFR Recommended
1N3613Microchip Technology01N3613-NDkr.33.09855Similar
1N4937-TDiodes Incorporated6.7031N4937DICT-NDkr.1.46000Similar
1N4937Gonsemi28.3321N4937GOS-NDkr.1.65000Similar
1N4937RLGonsemi46.3741N4937RLGOSCT-NDkr.1.78000Similar
In-Stock: 6.821
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.26000kr.9.26
10kr.5.81400kr.58.14
100kr.3.84840kr.384.84
500kr.3.00376kr.1,501.88
1.000kr.2.73184kr.2,731.84
2.000kr.2.50300kr.5,006.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.500kr.2.23276kr.12,280.18
11.000kr.2.08340kr.22,917.40
16.500kr.2.00734kr.33,121.11
27.500kr.1.92974kr.53,067.85
Manufacturers Standard Package
Unit Price without VAT:kr.9.26000
Unit Price with VAT:kr.11.57500