
1N4007E-E3/54 | |
|---|---|
DigiKey Part Number | 1N4007E-E3/54GITR-ND - Tape & Reel (TR) 1N4007E-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4007E-E3/54 |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4007E-E3/54 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5622 | Microchip Technology | 213 | 1N5622-ND | kr.35.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.29500 | kr.22.95 |
| 100 | kr.1.46200 | kr.146.20 |
| 500 | kr.1.10024 | kr.550.12 |
| 1.000 | kr.0.98346 | kr.983.46 |
| 2.000 | kr.0.88507 | kr.1,770.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | kr.0.76870 | kr.4,227.85 |
| 11.000 | kr.0.70430 | kr.7,747.30 |
| 16.500 | kr.0.67149 | kr.11,079.59 |
| 27.500 | kr.0.63461 | kr.17,451.78 |
| 38.500 | kr.0.61278 | kr.23,592.03 |
| 55.000 | kr.0.59156 | kr.32,535.80 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |











