1.5SMC43CA-E3/57T is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.46335
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.46336
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.11.22000
Datasheet

Similar


Bourns Inc.
In Stock: 11.926
Unit Price: kr.6.34000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.59000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.50332
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.84221
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.87161
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1.408
Unit Price: kr.4.82000
Datasheet
59.3V Clamp 25.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
59.3V Clamp 25.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC43CA-E3/57T

DigiKey Part Number
1.5SMC43CA-E3/57TGITR-ND - Tape & Reel (TR)
1.5SMC43CA-E3/57TGICT-ND - Cut Tape (CT)
1.5SMC43CA-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC43CA-E3/57T
Description
TVS DIODE 36.8VWM 59.3V DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
59.3V Clamp 25.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
25.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
36.8V
Supplier Device Package
Voltage - Breakdown (Min)
40.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
59.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC43CA-M3/57TVishay General Semiconductor - Diodes Division01.5SMC43CA-M3/57T-NDkr.2.46335Direct
1.5SMC43CA-M3/9ATVishay General Semiconductor - Diodes Division01.5SMC43CA-M3/9AT-NDkr.2.46336Direct
1.5SMC43CAHE3/57TVishay General Semiconductor - Diodes Division01.5SMC43CAHE3/57T-NDkr.0.00000Direct
1.5SMC43CAHE3/9ATVishay General Semiconductor - Diodes Division01.5SMC43CAHE3/9AT-NDkr.0.00000Direct
1.5SMC43CA TR13 PBFREECentral Semiconductor Corp01514-1.5SMC43CATR13PBFREECT-NDkr.11.22000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
10kr.4.42500kr.44.25
100kr.2.89100kr.289.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850kr.2.06527kr.1,755.48
1.700kr.1.87892kr.3,194.16
2.550kr.1.78395kr.4,549.07
4.250kr.1.67721kr.7,128.14
5.950kr.1.61398kr.9,603.18
8.500kr.1.55252kr.13,196.42
Manufacturers Standard Package
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500