Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



1.5SMC39CA-M3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC39CA-M3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC39CA-M3/57T |
Description | TVS DIODE 33.3VWM 53.9V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 33.3V | Supplier Device Package |
Voltage - Breakdown (Min) 37.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC39CA-E3/57T | Vishay General Semiconductor - Diodes Division | 680 | 1.5SMC39CA-E3/57TGICT-ND | kr.7.10000 | Direct |
| 1.5SMC39CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC39CAHE3/57T-ND | kr.0.00000 | Direct |
| 1.5SMC39CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC39CAHE3/9ATGITR-ND | kr.0.00000 | Direct |
| 1.5SMC39CA | Bourns Inc. | 12.508 | 1.5SMC39CABBCT-ND | kr.6.34000 | Similar |
| 1.5SMC39CA | Taiwan Semiconductor Corporation | 2.620 | 1801-1.5SMC39CACT-ND | kr.6.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.400 | kr.2.24514 | kr.7,633.48 |
| Unit Price without VAT: | kr.2.24514 |
|---|---|
| Unit Price with VAT: | kr.2.80643 |










