1.5SMC27CAHM3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.50332
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.97372
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.98308
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.000
Unit Price: kr.6.66000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 377
Unit Price: kr.6.66000
Datasheet
37.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

1.5SMC27CAHM3_A/H

DigiKey Part Number
1.5SMC27CAHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC27CAHM3_A/H
Description
TVS DIODE 23.1VWM 37.5V DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
37.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
23.1V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
25.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
37.5V
Base Product Number
Current - Peak Pulse (10/1000µs)
40A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC27CATaiwan Semiconductor Corporation01801-1.5SMC27CATR-NDkr.1.50332Similar
1.5SMC27CA-AT/13YAGEO013-1.5SMC27CA-AT/13TR-NDkr.0.97372Similar
1.5SMC27CA-AT/7YAGEO013-1.5SMC27CA-AT/7TR-NDkr.0.98308Similar
SMCJ22CATaiwan Semiconductor Corporation3.000SMCJ22CAFSCT-NDkr.6.66000Similar
SMCJ24CATaiwan Semiconductor Corporation377SMCJ24CAFSCT-NDkr.6.66000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.400kr.3.07554kr.10,456.84
Unit Price without VAT:kr.3.07554
Unit Price with VAT:kr.3.84443