Direct



1.5SMC250AHM3_A/H | |
|---|---|
DigiKey Part Number | 1.5SMC250AHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC250AHM3_A/H |
Description | TVS DIODE 214VWM 344VC DO214AB |
Customer Reference | |
Detailed Description | 344V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 214V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 237V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 344V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC250AHM3_B/H | Vishay General Semiconductor - Diodes Division | 2.046 | 112-1.5SMC250AHM3_B/HCT-ND | kr.13.57000 | Direct |


