1.5SMC160A-E3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.870
Unit Price: kr.7.10000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.45763
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.4.37000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.87161
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.45763
Datasheet
219V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
219V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC160A-E3/9AT

DigiKey Part Number
1.5SMC160A-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC160A-E3/9AT
Description
TVS DIODE 136VWM 219VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
219V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
136V
Supplier Device Package
Voltage - Breakdown (Min)
152V
Base Product Number
Voltage - Clamping (Max) @ Ipp
219V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC160ALittelfuse Inc.2.87018-1.5SMC160ACT-NDkr.7.10000Direct
1.5SMC160ATaiwan Semiconductor Corporation01801-1.5SMC160ATR-NDkr.1.45763Direct
1.5SMC160A/TR13YAGEO013-1.5SMC160A/TR13CT-NDkr.4.37000Similar
1.5SMC160A/TR7YAGEO013-1.5SMC160A/TR7TR-NDkr.0.87161Similar
SMCJ130ATaiwan Semiconductor Corporation0SMCJ130AFSTR-NDkr.1.45763Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.1.45282kr.5,084.87
Manufacturers Standard Package
Unit Price without VAT:kr.1.45282
Unit Price with VAT:kr.1.81603