Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

1.5KE82A-E3/73 | |
|---|---|
DigiKey Part Number | 1.5KE82A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE82A-E3/73 |
Description | TVS DIODE 70.1VWM 113VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE82A-E3/73 Models |
Category | Current - Peak Pulse (10/1000µs) 13.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 70.1V | Supplier Device Package |
Voltage - Breakdown (Min) 77.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE82A-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE82A-E3/51-ND | kr.0.00000 | Direct |
| 1N6293A-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 1N6293A-E3/51-ND | kr.0.00000 | Direct |
| 1N6293A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1N6293A-E3/73-ND | kr.3.64398 | Direct |
| 1.5KE82A | STMicroelectronics | 507 | 497-12435-1-ND | kr.7.80000 | Upgrade |
| 1.5KE82A | Littelfuse Inc. | 4.513 | 1.5KE82ALFCT-ND | kr.6.72000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.06166 | kr.8,123.32 |
| Unit Price without VAT: | kr.4.06166 |
|---|---|
| Unit Price with VAT: | kr.5.07708 |







