Direct
Direct
Similar
Similar
Similar

1.5KE7.5CA/54 | |
|---|---|
DigiKey Part Number | 1.5KE7.5CA/54GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE7.5CA/54 |
Description | TVS DIODE 6.4VWM 11.3VC 1.5KE |
Customer Reference | |
Detailed Description | 11.3V Clamp 133A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 133A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 6.4V | Supplier Device Package |
Voltage - Breakdown (Min) 7.13V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE7.5CA-E3/54 | Vishay General Semiconductor - Diodes Division | 334 | 1.5KE7.5CA-E3/54GICT-ND | kr.9.95000 | Direct |
| 1V5KE7V5CA | Taiwan Semiconductor Corporation | 0 | 1V5KE7V5CATR-ND | kr.1.80908 | Direct |
| 1.5KE7.5CA | Littelfuse Inc. | 6.045 | 1.5KE7.5CALFCT-ND | kr.7.23000 | Similar |
| 1.5KE7.5CA-B | Littelfuse Inc. | 0 | 1.5KE7.5CA-B-ND | kr.2.11388 | Similar |
| 1.5KE7.5CA-G | Comchip Technology | 0 | 641-1.5KE7.5CA-GTB-ND | kr.2.51666 | Similar |





