P6KE6.8A/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10.646
Unit Price: kr.6.09000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.63689
Datasheet

Similar


Littelfuse Inc.
In Stock: 33.608
Unit Price: kr.3.61000
Datasheet
Image for P6KE6.8A/54 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE6.8A/54

DigiKey Part Number
P6KE6.8A/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE6.8A/54
Description
TVS DIODE 5.8VWM 10.5VC DO15
Customer Reference
Detailed Description
10.5V Clamp 57A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
57A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.8V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
6.45V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE6.8A-E3/54Vishay General Semiconductor - Diodes Division10.646P6KE6.8A-E3/54GICT-NDkr.6.09000Direct
P6KE6.8ASMC Diode Solutions01655-P6KE6.8ATB-NDkr.0.63689Similar
P6KE6.8ALittelfuse Inc.33.608P6KE6.8ALFCT-NDkr.3.61000Similar
Obsolete
This product is no longer manufactured. View Substitutes