Direct
Similar
Similar

1.5KA33AHE3/54 | |
|---|---|
DigiKey Part Number | 1.5KA33AHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KA33AHE3/54 |
Description | TVS DIODE 28.2VWM 45.7VC 1.5KA |
Customer Reference | |
Detailed Description | 45.7V Clamp 32.8A Ipp Tvs Diode Through Hole 1.5KA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 32.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE33A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE33A-E3/73-ND | kr.4.06166 | Direct |
| 1.5KE33A | STMicroelectronics | 5.825 | 497-6604-1-ND | kr.7.80000 | Similar |
| 1.5KE33A-B | Littelfuse Inc. | 68 | 1.5KE33A-B-ND | kr.5.58000 | Similar |
| 1.5KE33A-HF | Comchip Technology | 0 | 641-1.5KE33A-HFTB-ND | kr.2.43082 | Similar |
| 1V5KE33A | Taiwan Semiconductor Corporation | 0 | 1V5KE33ATR-ND | kr.1.38141 | Similar |






