Parametric Equivalent

XT2220HGRGX16M00E | |
|---|---|
DigiKey Part Number | 541-XT2220HGRGX16M00ETR-ND - Tape & Reel (TR) 541-XT2220HGRGX16M00ECT-ND - Cut Tape (CT) 541-XT2220HGRGX16M00EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XT2220HGRGX16M00E |
Description | CRYSTAL, 2.5X2.0MM, +/-30PPM, -4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.55x2.05) |
Frequency Stability ±30ppm | Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XT2220HJRGX16M00E | Vishay Dale | 2.987 | 541-XT2220HJRGX16M00ECT-ND | kr.2.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.85836 | kr.5,575.08 |
| 6.000 | kr.1.78153 | kr.10,689.18 |
| 9.000 | kr.1.73808 | kr.15,642.72 |
| 15.000 | kr.1.68488 | kr.25,273.20 |
| 21.000 | kr.1.65074 | kr.34,665.54 |
| 30.000 | kr.1.61532 | kr.48,459.60 |
| Unit Price without VAT: | kr.1.85836 |
|---|---|
| Unit Price with VAT: | kr.2.32295 |


