
WSR2R4000FTA | |
|---|---|
DigiKey Part Number | 541-WSR2R4000FTATR-ND - Tape & Reel (TR) 541-WSR2R4000FTACT-ND - Cut Tape (CT) 541-WSR2R4000FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR2R4000FTA |
Description | RES 0.4 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 400 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR2R4000FTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.61000 | kr.20.61 |
| 10 | kr.13.82400 | kr.138.24 |
| 25 | kr.11.98080 | kr.299.52 |
| 50 | kr.10.82500 | kr.541.25 |
| 100 | kr.9.84190 | kr.984.19 |
| 250 | kr.8.76568 | kr.2,191.42 |
| 500 | kr.8.09216 | kr.4,046.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.7.37075 | kr.11,056.12 |
| 3.000 | kr.6.92028 | kr.20,760.84 |
| 4.500 | kr.6.68897 | kr.30,100.37 |
| 7.500 | kr.6.42737 | kr.48,205.28 |
| Unit Price without VAT: | kr.20.61000 |
|---|---|
| Unit Price with VAT: | kr.25.76250 |

