
WSLF25121L000FEA | |
|---|---|
DigiKey Part Number | 541-3125-2-ND - Tape & Reel (TR) 541-3125-1-ND - Cut Tape (CT) 541-3125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLF25121L000FEA |
Description | RES 0.001 OHM 1% 5W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLF25121L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±170ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.034" (0.86mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.27000 | kr.6.27 |
| 10 | kr.4.09600 | kr.40.96 |
| 25 | kr.3.49680 | kr.87.42 |
| 50 | kr.3.12440 | kr.156.22 |
| 100 | kr.2.80700 | kr.280.70 |
| 250 | kr.2.45864 | kr.614.66 |
| 500 | kr.2.24076 | kr.1,120.38 |
| 1.000 | kr.2.05549 | kr.2,055.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.79965 | kr.7,198.60 |
| 8.000 | kr.1.68382 | kr.13,470.56 |
| 12.000 | kr.1.62432 | kr.19,491.84 |
| 20.000 | kr.1.55703 | kr.31,140.60 |
| 28.000 | kr.1.51694 | kr.42,474.32 |
| 40.000 | kr.1.47778 | kr.59,111.20 |
| Unit Price without VAT: | kr.6.27000 |
|---|---|
| Unit Price with VAT: | kr.7.83750 |

