
WSL2512R0150FEB | |
|---|---|
DigiKey Part Number | 541-WSL2512R0150FEBTR-ND - Tape & Reel (TR) 541-WSL2512R0150FEBCT-ND - Cut Tape (CT) 541-WSL2512R0150FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0150FEB |
Description | RES 0.015 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.65000 | kr.11.65 |
| 10 | kr.7.69900 | kr.76.99 |
| 25 | kr.6.62520 | kr.165.63 |
| 50 | kr.5.95200 | kr.297.60 |
| 100 | kr.5.37980 | kr.537.98 |
| 250 | kr.4.75288 | kr.1,188.22 |
| 500 | kr.4.36044 | kr.2,180.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.10765 | kr.4,107.65 |
| 2.000 | kr.3.81879 | kr.7,637.58 |
| 3.000 | kr.3.67044 | kr.11,011.32 |
| 5.000 | kr.3.50260 | kr.17,513.00 |
| 7.000 | kr.3.40261 | kr.23,818.27 |
| 10.000 | kr.3.30495 | kr.33,049.50 |
| 12.000 | kr.3.25810 | kr.39,097.20 |
| Unit Price without VAT: | kr.11.65000 |
|---|---|
| Unit Price with VAT: | kr.14.56250 |

