
WFPA39395L000FEB | |
|---|---|
DigiKey Part Number | 541-WFPA39395L000FEBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WFPA39395L000FEB |
Description | RES 0.005 OHM 1% 20W 3939 WIREBO |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 20W Chip Resistor PFC10 (TO-126 SMT) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 170°C |
Part Status Obsolete | Package / Case PFC10 (TO-126 SMT) |
Resistance | Size / Dimension 0.394" L x 0.394" W (10.01mm x 10.01mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |

