TNPW12067K50BETY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.77049
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.28666
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.10832
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.2.57975
Datasheet

Upgrade


Susumu
In Stock: 852
Unit Price: kr.1.59000
Datasheet
7.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
TNPW1206

TNPW12067K50BETY

DigiKey Part Number
TNPW12067K50BETY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW12067K50BETY
Description
RES 7.5K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW12067K50BETY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW12067K50BECNVishay Dale0TNPW12067K50BECN-NDkr.6.77049Parametric Equivalent
TNPW12067K50BETAVishay Dale0TNPW12067K50BETA-NDkr.3.28666Parametric Equivalent
TNPW12067K50BXTAVishay Dale0TNPW12067K50BXTA-NDkr.4.10832Parametric Equivalent
MCA12060D7501BP100Vishay0MCA12060D7501BP100-NDkr.2.57975Upgrade
RG3216P-7501-B-T5Susumu852408-RG3216P-7501-B-T5CT-NDkr.1.59000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.96819kr.9,968.19
Manufacturers Standard Package
Unit Price without VAT:kr.9.96819
Unit Price with VAT:kr.12.46024