Parametric Equivalent
Direct
Direct
Similar



TNPW1206768KBEEN | |
|---|---|
DigiKey Part Number | TNPW1206768KBEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW1206768KBEEN |
Description | RES 768K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 768 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206768KBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW1206768KBEEA | Vishay Dale | 0 | TNPW1206768KBEEA-ND | kr.1.56116 | Parametric Equivalent |
| RG3216P-7683-B-T1 | Susumu | 0 | RG3216P-7683-B-T1-ND | kr.0.81469 | Direct |
| RG3216P-7683-B-T5 | Susumu | 0 | RG3216P-7683-B-T5-ND | kr.0.85060 | Direct |
| PTN1206E7683BST1 | Vishay Dale Thin Film | 0 | PTN1206E7683BST1-ND | kr.2.83233 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.55529 | kr.4,555.29 |
| Unit Price without VAT: | kr.4.55529 |
|---|---|
| Unit Price with VAT: | kr.5.69411 |




