TNPW1206374RBEEN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.9.95526
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.70145
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.34134
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.81469
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.69020
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.83233
Datasheet
374 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
374 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW1206

TNPW1206374RBEEN

DigiKey Part Number
TNPW1206374RBEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW1206374RBEEN
Description
RES 374 OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
374 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW1206374RBEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU1206374RAZEN00Vishay Dale0TNPU1206374RAZEN00-NDkr.9.95526Upgrade
TNPU1206374RBZEN00Vishay Dale0TNPU1206374RBZEN00-NDkr.7.70145Upgrade
TNPW1206374RBEEAVishay Dale0TNPW1206374RBEEA-NDkr.1.34134Parametric Equivalent
RG3216P-3740-B-T1Susumu0RG3216P-3740-B-T1-NDkr.0.81469Direct
RG3216P-3740-B-T5Susumu0RG3216P-3740-B-T5-NDkr.0.69020Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.57975kr.2,579.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.57975
Unit Price with VAT:kr.3.22469