


TNPW12061K00BETA | |
|---|---|
DigiKey Part Number | 541-TNPW12061K00BETATR-ND - Tape & Reel (TR) 541-TNPW12061K00BETACT-ND - Cut Tape (CT) 541-TNPW12061K00BETADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12061K00BETA |
Description | RES 1K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12061K00BETA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW12061K00BEEA | Vishay Dale | 3.281 | TNP1.00KACCT-ND | kr.2.98000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.6.27700 | kr.62.77 |
| 25 | kr.5.82520 | kr.145.63 |
| 50 | kr.5.50820 | kr.275.41 |
| 100 | kr.5.21660 | kr.521.66 |
| 250 | kr.4.87140 | kr.1,217.85 |
| 500 | kr.4.63962 | kr.2,319.81 |
| 1.000 | kr.4.43229 | kr.4,432.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.03696 | kr.20,184.80 |
| 10.000 | kr.3.89968 | kr.38,996.80 |
| 15.000 | kr.3.82753 | kr.57,412.95 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |

