23 kOhms ±0.5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6023K000DHR6

DigiKey Part Number
541-CMF6023K000DHR6TR-ND - Tape & Reel (TR)
541-CMF6023K000DHR6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF6023K000DHR6
Description
RES 23K OHM 1W 0.5% AXIAL
Customer Reference
Detailed Description
23 kOhms ±0.5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6023K000DHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6023K000DHEBVishay Dale0CMF6023K000DHEB-NDkr.2.73768Parametric Equivalent
In-Stock: 449
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.40000kr.44.00
25kr.3.76080kr.94.02
50kr.3.36020kr.168.01
100kr.3.02100kr.302.10
250kr.2.64808kr.662.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.86142kr.1,861.42
2.000kr.1.65668kr.3,313.36
3.000kr.1.56915kr.4,707.45
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000