Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct



TNPW080577K7BEEN | |
|---|---|
DigiKey Part Number | TNPW080577K7BEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW080577K7BEEN |
Description | RES 77.7K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 77.7 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080577K7BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW080577K7BEEA | Vishay Dale | 0 | TNPW080577K7BEEA-ND | kr.1.28128 | Parametric Equivalent |
| TNPW080577K7BXEA | Vishay Dale | 0 | TNPW080577K7BXEA-ND | kr.1.70585 | Parametric Equivalent |
| TNPW080577K7BXEN | Vishay Dale | 0 | TNPW080577K7BXEN-ND | kr.3.46430 | Parametric Equivalent |
| TNPW080577K7BYEA | Vishay Dale | 0 | TNPW080577K7BYEA-ND | kr.1.91530 | Parametric Equivalent |
| TNPW080577K7BYEN | Vishay Dale | 0 | TNPW080577K7BYEN-ND | kr.4.55529 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.88983 | kr.1,889.83 |
| Unit Price without VAT: | kr.1.88983 |
|---|---|
| Unit Price with VAT: | kr.2.36229 |



